Johanson Technology 0900AD54B2450 Single Feed IoT Antennas
Johanson Technology 0900AD54B2450 Single Feed IoT Antennas are multi-band antennas for sub-GHz (868MHz to 928MHz) and 2.4GHz frequencies. These Johanson antennas can also be tuned to other sub-GHz frequencies and frequencies higher than 2.4GHz. The 0900AD54B2450 antennas are compatible with various RF wireless chipsets, including Texas Instruments CC1352R SimpleLink™ dual-band wireless MCUs and Silicon Labs EFR32FG14P233F256GM48 Flex Gecko wireless SoC. These antennas feature a typical return loss of 6.5dB, 3W maximum power capacity, and operate at -40°C to 85°C temperature range. Typical applications include wearable devices, Internet of Things (IoT), coin cell batteries, and other short-range applications.Features
- Designed for sub-GHz (868MHz to 928MHz) and 2.4GHz frequencies
- Can also be tuned to other sub-GHz frequencies and frequencies higher than 2.4GHz
- Compatible RF wireless chipsets:
Specifications
- 6.5dB typical return loss
- 3W maximum power capacity
- 868MHz to 928MHz
- 1.1dBi typical peak gain
- -2.4dBi typical average gain
- 51% efficiency
- 2.4GHz to 2.48GHz
- 1.7dBi typical peak gain
- -1.5dBi typical average gain
- 62% efficiency
- -40°C to +85°C operating temperature range
Applications
- Coin cell batteries
- IoT
- Wearable devices
- Short range applications
Dimensions
Additional Resources
Yayınlandı: 2019-05-10
| Güncellenmiş: 2024-10-10