Johanson Technology 0900FM15D0039001E Impedance-Matched Filter
Johanson Technology 0900FM15D0039001E Impedance-Matched Filter is designed specifically for the Semtech SX1261, SX1262, and LLCC68 RF transceivers and is part of the Johanson Long Range Low Power LoRA® and LoRa Smart Home™ product lines. The 0900FM15D0039 filter reduces the entire front-end RF matching network to a single EIA 0805 component with 2mm x 1.25mm dimensions. This impedance-matched filter is ideal for applications where PCB space is a priority, along with the consistency of RF performance over production. The miniature filter features an 862MHz to 870MHz frequency range, 0.8dB typical insertion loss, and 14dB typical return loss.Features
- Frequency:
- 915MHz ISM band only
- 902MHz to 928MHz
- Insertion loss:
- 0.8dB typical
- 1.4dB maximum
- 12dB minimum return loss
- 0805 (2.0mm x 1.25mm) package
- 50Ω (ANT) output impedance
- 2W maximum power capacity
- 5VDC voltage rating
- 400mA maximum current rating
- -40°C to 85°C operating temperature range
Measurement Schematic
Yayınlandı: 2020-09-25
| Güncellenmiş: 2024-10-18