Semtech LoRa Smart Home™ LLCC68 RF Transceiver
Semtech LoRa Smart Home™ LLCC68 RF Transceiver is a sub-GHz radio transceiver ideal for long-range applications. This transceiver is a half-duplex transceiver capable of low-power operation in the 150MHz to 960MHz Industrial, Scientific, and Medical (ISM) frequency band. The LLCC68 RF transceiver is designed for long battery life with 4.2mA of active receive current consumption. This RF transceiver operates from -40°C to +85°C temperature range. The LLCC68 transceiver from Semtech is a high-performance radio frequency device with high ESD and latch-up resistance. Applications include smart homes, smart communities, and consumers.The Semtech LoRa Smart Home LLCC68 RF Transceiver is housed in a small form factor 4.0mm x 4.0mm QFN-24 package and is Pb-free, Halogen-free, and RoHS/WEEE compliant.
Features
- Long Range (LoRa) and Frequency Shift Keying (FSK) modem
- 151dB maximum link budget
- +22dBm or +15dBm high-efficiency PA
- Low RX current of 4.6mA
- Integrated DC-DC converter and Low Dropout (LDO)
- Programmable bit rate from 1.76kbps up to 62.5kbps LoRa and 300kbps FSK
- High sensitivity down to -129dBm
- 88dB blocking immunity at 1MHz offset
- Co-channel rejection of 19dB in LoRa mode
- FSK, Gaussian FSK (GFSK), Minimum Shift Keying (MSK), Gaussian MSK (GMSK), and LoRa modulation
- Built-in bit synchronizer for clock recovery
- Automatic Channel Activity Detection (CAD) with ultra-fast Antiferromagnetically Coupled (AFC)
- Data rates for LoRaWAN include SF7 to SF9 at 125kHz, SF7 to SF10 at 250kHz, and SF7 to SF11 at 500kHz
- 4.0mm x 4.0mm QFN-24 package
- Pb-free, Halogen-free, and RoHS/WEEE compliant
Applications
- Smart meters
- Supply chain and logistics
- Building automation
- Agricultural sensors
- Smart cities
- Retail store sensors
- Asset tracking
- Street lights
- Parking sensors
- Environmental sensors
- Healthcare
- Safety and security sensors
- Remote control applications
Specifications
- 150MHz to 960MHz synthesizer frequency range
- 1.8V to 3.7V supply voltage range
- 22dBm output power
- -40°C to +85°C operating temperature range
Block Diagram
Package Outline
Yayınlandı: 2020-01-24
| Güncellenmiş: 2024-12-03