Johnson / Cinch Connectivity Solutions MCX Micro RF Coax Connectors & Adapters

Johnson / Cinch Connectivity MCX Micro RF Coax Connectors and Adapters are ideal for tight packages and offer a 6GHz maximum frequency with 50Ω or 75Ω impedance. These micro connectors are 30% smaller than the similar subminiature version B (SMB) types and feature easy snap-on/snap-off coupling. Johnson / Cinch Connectivity MCX connectors and adapters are designed for wireless communications, GPS, and non-magnetic applications.

Features

  • Connectors available in surface mount, bulkhead mount, flange mount, two-hole, extended dielectric, and end launch
  • Available with a 50Ω or 75Ω impedance
  • 6Ghz maximum frequency
  • 30% smaller than similar SMB types
  • Gold or nickel plating

Applications

  • External antennas to GPS receivers
  • Wireless communications
  • Non-magnetic
Yayınlandı: 2015-10-23 | Güncellenmiş: 2022-10-25