Johnson / Cinch Connectivity Solutions SMA Adapters
Johnson / Cinch Connectivity Solutions SMA Adapters provide a solution to the interface between the SMA standard and other popular interfaces. These Johnson / Cinch adapters operate at up to 50Ω impedance and in a frequency range of 4GHz to 18GHz. Johnson / Cinch Connectivity Solutions SMA Adapters can meet the most unique specifications, including RF test and measurement.Features
- Provides solution to interface between SMA standard and other popular interfaces
- 50Ω impedance
- 4GHz to 18GHz frequency range
- Ideal for RF test and measurement applications
Yayınlandı: 2019-04-25
| Güncellenmiş: 2023-12-29