Johnson / Cinch Connectivity Solutions SMA Connectors

Johnson / Cinch Connectivity Solutions SMA Connectors offer a wide range of 50Ω and 75Ω options in multiple mounting styles. These SMA Connectors are available in a range of cable, plug, and jack types (straight, right angle, bulkhead, mini, flange) as well as hand-formable types. Johnson / Cinch Connectivity Solution SMA Connectors can meet unique specifications.

Features

  • 50Ω or 75Ω impedance
  • Available termination styles: crimp, solder, clamp, PCB-End Launch, screw, solder, and quick connect
  • Contact plating includes gold, silver, and nickel
  • Body styles include right angle, straight, bulkhead, and flange connectors

Applications

  • Cellular
  • Microwave filters
  • Wireless infrastructure antennas
  • Radar systems
  • Antennas
  • Aircraft
  • Radios
  • Broadcast

Videos

High-Frequency End-Launch Connectors

Johnson / Cinch Connectivity Solutions SMA High-Frequency End-Launch Connectors can be used on high-frequency PC board substrate layers as thin as 8mm and operate at frequencies up to 26.5GHz. These connectors provide a solution for microwave engineers who fabricate circuit designs on very thin high-frequency board substrates. The in-line connector design has fewer reflections when compared to a right-angle (perpendicular) PC-mount transition.

Self-Fixture End-Launch Connectors

Johnson / Cinch Connectivity Solutions SMA Self-Fixture End-Launch Connectors overcome the gaps and RF path issues associated with inconsistent soldering processes. These connectors use a proprietary design to accurately align and hold the center contact to the circuit board plane without the need for special fixtures. Connector legs tightly grip the center contact to the circuit board plane through the complete soldering process.

PCB-Mount Connectors

Johnson / Cinch Connectivity Solutions offers SMA jacks and plugs for surface-mount and through-hole for demanding board-mount applications in both straight- and right-angle options. These connectors are offered are both male and female in jack orientation with gold contact plating. These connectors feature an operating temperature range of -65°C to +165°C.

Cable-Mount Connectors

Johnson / Cinch Connectivity Solutions features a variety of SMA Cable-Mount Connectors in body style options, including straight, right angle, and bulkhead. These connectors are offered in both jack and plug genders with gold and nickel contact plating available. These connectors have a -65°C to +165°C operating temperature range.

45° PCB Mount Connectors

Johnson / Cinch Connectivity 45° PCB Mount SMA Connector is designed for tight enclosures, including board-to-board applications. The connector can be used where there are height restrictions for vertical mount and width restrictions for an end-launch connector. Applications include board characterization and test and measurement systems.

RF Fixed-Length Assemblies

Johnson / Cinch Connectivity Solutions Fixed-Length RF Cable Assemblies are available in 50Ω and 75Ω and lengths from 3" to 60". This series includes BNC, MCX, MMCX, N, SMA, SMB, and ultra-miniature (UMC). These fixed-length RF cable assemblies include cable, plug, and jack types (straight, right angle, bulkhead, mini) as well as hand-formable types.

SMA Adapters

Johnson / Cinch Connectivity Solutions SMA Adapters provide a solution to the interface between the SMA standard and other popular interfaces. These Johnson / Cinch adapters operate at up to 50Ω in a frequency range of 4GHz to 18GHz.

SMA to SMP & SMPM Adapters

Johnson / Cinch Connectivity Solutions SMA to SMP and SMPM Adapters deliver high-frequency performance beyond the 18GHz to 26.5GHz SMA and SMPM range. These adapters are used in applications such as test and measurement and communication networking instruments.

Yayınlandı: 2016-06-01 | Güncellenmiş: 2025-07-23