Johnson / Cinch Connectivity Solutions SMA High-Frequency End-Launch Connectors
Johnson / Cinch Connectivity Solutions SMA High-Frequency End-Launch Connectors can be used on high-frequency PC board substrate layers as thin as 8mm and operate at frequencies up to 26.5GHz. These connectors provide a solution for microwave engineers who fabricate circuit designs on ultra-thin high-frequency board substrates. The in-line connector design has fewer reflections compared to a right-angle (perpendicular) PC-mount transition. Johnson / Cinch Connectivity Solutions SMA High-Frequency End-Launch Connectors offer 50Ω impedance and 1000MΩ minimum insulation resistance in a temperature range of -65°C to +165°C. Ideal applications include amplifiers, antennas, converters, radar systems, high-speed routers and switches, automated test equipment, RF identification tags, and more.Features
- Self-contained design - no need for external mounting screws, adapter sections, spring clips, etc.
- Attaches directly to coplanar waveguide circuit boards
- Through-hole mounting technique enables use of one connector for varying board thicknesses
- Operates with return loss values up to 26.5GHz
- Minimizes reflections as compared to a right-angle (perpendicular) PC-mount transition
- Straight body style
- Brass construction with gold contact plating
- Solder termination type
Applications
- Cellular linear power amplifiers
- Broadband MMIC power amplifiers
- Microwave filters, mixers, and combiners
- Wireless infrastructure antennas
- DBS low-noise block-down converters
- Remote sensing and metering
- Global positioning satellite antennas
- Phased array antennas
- Radar systems
- High-speed routers and switches
- Automated test equipment
- RF identification tags
Specifications
- 0GHz to 26.5GHz frequency range
- 50Ω impedance
- 1000MΩ minimum insulation resistance
- At least 500 mating cycles
- -65°C to +165°C temperature range
Yayınlandı: 2019-07-01
| Güncellenmiş: 2023-12-29