Jorjin ZB7412-00 Cortex-M3 + BLE 5 MCU Module

Jorjin Technologies ZB7412-00 Cortex-M3 + BLE 5 MCU Module is a certified wireless, cost-effective, ultralow power, 2.4GHz RF device targeting BLUETOOTH® 5 low-energy applications. The ZB7412-00 Module is based on TI CC2640R2F wireless MCU in a QFN-32 chip package.

The Jorjin ZB7412-00 Cortex-M3 + BLE 5 MCU Module provides very low active RF and MCU current and low-power mode current consumption, enabling excellent battery lifetime operation on small coin cell batteries and in energy-harvesting applications.

Features

  • TI CC2640R2F, 24MHz and 32.768KHz crystals, DC2DC, and chip antenna on a single module
  • Built-in TI CC2640R2F 5x5mm RHB VQFN32 (15 GPIOs)
  • LGA 25pins package
  • Powerful Arm® Cortex®-M3 microcontroller
  • Ultra-low power sensor controller
  • Efficient code size architecture, placing drivers, BLUETOOTH® Low Energy controller, and bootloader in ROM
  • No external component required
  • Low power and wide supply voltage range of 1.8 to 3.8V
  • Internal DC-DC converter built-in
  • 2.4GHz RF transceiver compatible with Bluetooth Low Energy (BLE) 5 specification
  • Excellent receiver sensitivity (–97dBm for BLE ), selectivity, and blocking performance
  • Programmable output power up to +5dBm
  • Integrated antenna

Specifications

  • TI CC2640R2F chipset
  • Bluetooth Low Energy 5 WLAN
  • FCC/IC/CE/TELEC/RCM/NCC Certification
  • 16.9mm x 11mm x 2.45mm Dimensions
  • -40°C to 85°C Operating temperature
  • UART Interface

Applications

  • Home and building automation
  • Industrial
  • Retail
  • Health and medical
  • Sports and fitness
  • HID

Block Diagram

Block Diagram - Jorjin ZB7412-00 Cortex-M3 + BLE 5 MCU Module
Yayınlandı: 2021-03-15 | Güncellenmiş: 2022-03-11