Texas Instruments CC2640R2F/CC2640R2F-Q1 SimpleLink Wireless MCUs

Texas Instruments CC2640R2F/CC2640R2F-Q1 SimpleLink™ Ultra-Low Energy Wireless Microcontrollers (MCUs) target BLUETOOTH® 4.2 and Bluetooth 5 low energy applications. The device is a member of the SimpleLink™ ultralow-power CC26xx family of cost-effective, 2.4GHz RF devices. Very low active RF and MCU current and low-power mode current consumption provide excellent battery lifetime. The Texas Instruments CC2640R2F/CC2640R2F-Q1 allow for operation on small coin cell batteries and in energy-harvesting applications. The CC2640R2F-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • CC2640R1F-Q1 is qualified for automotive applications
  • CC2640R1F-Q1 is AEC-Q100 qualified with the following results
    • –40°C to +105°C ambient operating temperature range grade 2 
    • Device HBM ESD Classification Level 2
    • Device CDM ESD Classification Level C3
  • Microcontroller
    • Powerful Arm® Cortex®-M3
    • 142 EEMBC CoreMark® score 
    • Up to 48MHz clock speed
    • 275KB non-volatile memory, including 128KB in-system programmable Flash
    • Up to 28KB system SRAM, of which 20KB is ultra-low-leakage SRAM
    • 8KB SRAM for cache or system RAM use
    • 2-Pin cJTAG and JTAG debugging
    • Supports Over-the-Air Upgrade (OTA)
  • Efficient code size architecture, placing drivers, TI-RTOS, Bluetooth low energy controller, and bootloader in ROM to make more Flash available for the application
  • Peripherals
    • 31 GPIOs, all-digital peripheral pins can be routed to any GPIO
    • Four general-purpose timer modules (eight 16-bit or four 32-bit timers, PWM each)
    • 12-bit ADC, 200k/s samples, 8-channel analog MUX
    • Continuous-time comparator
    • Ultra-low-power analog comparator
    • Programmable current source
    • UART
    • 2×SSI (SPI, MICROWIRE, TI)
    • I2C, I2S
    • Real-Time Clock (RTC)
    • AES-128 security module
    • True Random Number Generator (TRNG)
    • 10, 14, 15, or 31 GPIOs, depending on the package option
    • Support for eight capacitive-sensing buttons
    • Integrated temperature sensor
  • External system
    • On-chip internal DC/DC converter
    • Very few external components
    • Seamless integration with the SimpleLink™ CC2590 and CC2592 range extenders
    • Pin compatible with the SimpleLink CC13xx in 4mm×4mm and 5mm×5mm VQFN packages
  • RF section
    • 2.4GHz RF transceiver compatible with Bluetooth low energy (BLE) 4.2 and 5 specifications
    • Excellent receiver sensitivity (–97dBm for Bluetooth low energy 1Mbps), selectivity, and blocking performance
    • Link budget of 102dB for BLE
    • Programmable output power up to +5dBm
    • Link budget of 102dB for Bluetooth low energy 1Mbps
    • Single-ended or differential RF interface
    • Suitable for systems targeting compliance with worldwide radio frequency regulations
      • ETSI EN 300 328 and EN 300 440 (Europe)
      • FCC CFR47 Part 15 (US)
      • ARIB STD-T66 (Japan)

Applications

  • Home and building automation
    • Connected appliances
    • Lighting
    • Gateways
    • Security systems
  • Industrial
    • Logistics
    • Production and manufacturing automation
  • Retail
    • Point of Sales and payment systems
  • Health and medical
    • SpO2
  • Sports and fitness
  • HID

Videos

Functional Block Diagram

Block Diagram - Texas Instruments CC2640R2F/CC2640R2F-Q1 SimpleLink Wireless MCUs
Yayınlandı: 2016-12-28 | Güncellenmiş: 2022-03-11