KEMET A78x Conductive Polymer Hybrid Capacitors

KEMET A78x Conductive Polymer Hybrid Capacitors are available in standard and anti-vibration types with outstanding electrical performance and up to 4000 hours of life at +125°C or +135°C. These surface-mount modules feature winding housed in a cylindrical aluminum can with a high-quality rubber deck. Low ESR is achieved by using a highly conductive polymer (PEDOT/PSS). This polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator paper. The winding is impregnated with a liquid electrolyte for self-healing capabilities. KEMET A78x Conductive Polymer Hybrid Capacitors are robust and suitable for use in mobile, automotive, and aircraft installations with operating temperatures from -55°C to +125°C or +135°C.

Features

  • Surface-mount form factor (V-chip)
  • Standard and anti-vibration models available
  • High ripple current for smaller case sizes and higher voltages
  • +125°C high temperature (A780)
  • +135°C high temperature (A786)
  • Low leakage current
  • Up to 30g high-vibration resistance
  • Self-healing behaviors
  • Outstanding electrical performance
  • Halogen free
  • AEC-Q200 compliant
  • RoHS and REACH compliant

Applications

  • Mobile
  • Automotive
  • Aircraft installations

Specifications

  • Up to 4000 hours of life at +125°C or +135°C
  • 27µF to 560µF capacitance range
  • ±20% capacitance tolerance
  • 25VDC to 63VDC rated voltage
  • -55°C to +125°C or +135°Coperating temperature range

Videos

Construction

Infographic - KEMET A78x Conductive Polymer Hybrid Capacitors
Yayınlandı: 2020-09-09 | Güncellenmiş: 2025-07-01