KEMET AEC-Q200 Conductive Polymer Hybrid Capacitors

KEMET AEC-Q200 Conductive Polymer Hybrid Capacitors offer a 68µF to 560µF capacitance range, 63VDC maximum rated voltage, and -55°C to +135°C temperature range. These capacitors feature self-healing behaviors and outstanding electrical performance in a surface-mount form factor. These capacitors from KEMET have mechanical robustness, making them suitable for use in mobile, automotive, and aircraft installations with high demands and operation up to +135°C.

Features

  • Surface-mount form factor
  • Self-healing behaviors
  • Outstanding electrical performance

Applications

  • Mobile
  • Automotive
  • Aircraft

Specifications

  • 2.9Arms maximum ripple current
  • High vibration resistance up to 30g
  • 68µF to 560µF capacitance range
  • 63VDC maximum rated voltage
  • -55°C to +135°C temperature range
  • Life duration of 2000 hours at +135°C
Yayınlandı: 2022-02-08 | Güncellenmiş: 2025-07-01