KEMET ALC10 Snap-In Aluminum Electrolytic Capacitors
KEMET ALC10 Snap-In Aluminum Electrolytic Capacitors provide high ripple current, high surge voltage capability, and a long life of up to 18,000 hours at +85°C. These snap-in devices are designed for industrial and commercial applications requiring high reliability and long life expectancy. Typical KEMET ALC10 Snap-In AECs applications include frequency converters, uninterruptible power supply (UPS) systems, and switch-mode power supplies (SMPS).Features
- Compact size
- Long life, up to 18,000 hours at +85°C (VR, IR applied)
- High voltage
- High ripple current
- Excellent surge voltage capability
Applications
- Frequency converters
- UPS systems
- SMPS
Yayınlandı: 2015-02-27
| Güncellenmiş: 2023-08-29