KEMET CK/CKR Axial & Radial Leaded MIL-SPEC Capacitors

KEMET CK/CKR Axial and Radial Leaded MIL-SPEC Capacitors offer a 10pF to 1µF capacitance range and a voltage rating of up to 200VDC. These capacitors are qualified for various military specifications, including MIL-PRF-11015, MIL-PRF-M390414/01, and MIL-PRF-M39014/02. KEMET CK/CKR Axial and Radial Leaded MIL-SPEC Capacitors feature a structure that is fired at high temperatures to produce a monolithic block that provides high capacitance values in a small physical form.

Features

  • Qualified to various military specifications
  • 10pF to 1µF capacitance range
  • 200VDC maximum voltage rating
  • Temperature Ranges
    • -55°C to +125°C
    • +10°C to +85°C
Yayınlandı: 2023-01-20 | Güncellenmiş: 2023-11-28