KEMET Commercial Leaded ≤250V Capacitors

KEMET Commercial Leaded ≤250V Capacitors combine the benefits of ceramic MLCC performance with axial or radial leads for increased mechanical robustness. In addition, leaded ceramic capacitors allow engineers to design capacitors without needing PCBs such as sensors and motors. These capacitors are available in C0G, X7R, and Z5U dielectrics with capacitance values up to 10uF. These KEMET capacitors are Lead (Pb)-free, RoHS, and REACH compliant without exemption while meeting the flame test requirements outlined in UL Standard 94V–0.

Features

  • C0G Class 1 dielectrics
  • X7R Class 2 dielectrics
  • Z5U Class 3 dielectrics
  •  0.5pF up to 10μF capacitance range
  • 25VDC up to 250VDC voltage range
  • Axial and Radial form factors
  • -55°C to +125°C operating temperature range

Applications

  • Class 1
    • Timing and tuning
    • Transient voltage suppression
    • Filtering
    • Resonant circuits
  • Class 2 and Class 3
    • Decoupling
    • Filtering
    • Bypass

Radial Leaded ≤250V Capacitors

Commercial GoldMax 300 C0G Leaded ≤250V MLCCs

View Products

Datasheet

Commercial GoldMax 300 X7R Leaded ≤250V MLCCs

View Products

Datasheet

Commercial GoldMax 300 Z5U Leaded ≤250V MLCCs

View Products

Datasheet

Axial Leaded ≤250V Capacitors

Commercial AxilMax 400 C0G Leaded ≤250V MLCCs

View Products

Datasheet

Commercial AxilMax 400 X7R Leaded ≤250V MLCCs

View Products

Datasheet

Commercial GoldMax 300 Z5U Leaded ≤250V MLCCs

View Products

Datasheet

Yayınlandı: 2018-11-07 | Güncellenmiş: 2023-08-29