KEMET Commercial Grade SMD ≤250V MLCCs
KEMET Commercial Grade SMD ≤250V MLCCs offer a wide variety of dielectrics, case sizes, voltages, and capacitance values, giving designers solutions for every possible application. These MLCCs are available in C0G, U2J, X7R, X5R, Y5V, and Z5U dielectrics with capacitance values up to 100uF and case sizes ranging from EIA 0201 to 2225. These capacitors are Lead (Pb)-free, RoHS, and REACH compliant without exemption.Features
- Class 1 Dielectrics: C0G, 2J
- Class 2 Dielectrics: X7R,X5R
- Class 3 Dielectrics: Z5U, Y5V
- Capacitance offerings ranging from 0.5pF up to 100μF
- DC voltage ratings ranging from 6.3V up to 250VDC
- EIA case sizes ranging from 0201 to 2225 sizes
- -55°C to +125°C operating temperature range
Applications
- Class 1:
- Timing and tuning
- Transient voltage suppression
- Filtering
- Resonant circuits
- Class 2 and Class 3:
- Decoupling
- Filtering
- Bypass
Class I SMD Dielectrics ≤250V
C0G Commercial Grade SMD ≤250V MLCCs
U2J Commercial Grade Dielectric SMD ≤250V MLCCs
U2J Automotive Grade Standard MLCCs
Class II SMD Dielectrics ≤250V
X7R Commercial Grade SMD ≤250V MLCCs
X5R Commercial Grade SMD ≤250V MLCCs
Class III SMD Dielectrics ≤250V
Z5U Commercial Grade SMD ≤250V MLCCs
Y5V Commercial Grade SMD ≤250V MLCCs
Additional Resources
Yayınlandı: 2018-11-06
| Güncellenmiş: 2025-01-22