KEMET Normal / Differential Mode Coils

KEMET Normal / Differential Mode Coils feature various characteristics, sizes, and specifications. These coils offer four types of dust core material: Fe, Fe-Si, Fe-Ni, or Fe-Si-Al, depending on the model. KEMET Normal / Differential Mode Coils deliver a rated current of up to 8A for SN coils and up to 30A for XXBC coils. Typical applications include home appliances, power supplies, switching power supply outlets, DC-DC converters, phase compensation, boost converters, and standard mode noise countermeasures.

Features

  • Dust core material
    • SN: Proprietary Fe
    • HHBC: Fe-Si
    • PHBC: Fe-Ni
    • SHBC: Fe-Si-Al
  • Rated current up to 8A for SN coils, up to 30A for XXBC coils
  • Inductances up to 168µH for SN coils, up to 311µH at 0 A ±20% for XXBC coils
  • -25°C to +105°C operating temperature range for SN coils, -40°C to +125°C for XXBC coils
  • Wide variety of sizes, specifications, and characteristics

Applications

  • Home appliances
  • Power supplies
  • Switching power supply outlets
  • DC-DC converters
  • Phase compensation and boost converters
  • Normal mode noise countermeasures

Overview of Coils

Chart - KEMET Normal / Differential Mode Coils
Yayınlandı: 2019-07-29 | Güncellenmiş: 2023-11-02