KEMET SHBC Coils

KEMET SHBC Coils are normal mode chokes with Fe-Si-Al dust cores, which are characterized by low core loss and high-frequency drive. These devices offer a wide variety of characteristics that are useful in various fields such as DC-DC converter and normal noise countermeasures. KEMET SHBC Coils are ideal for several applications, including switching power supply outlets, DC-DC converters, phase compensation, and boost converters, as well as normal mode noise countermeasures.

Features

  • Fe-Si-Al dust core material
  • Available for smoothing and converting
  • Low core loss
  • High-frequency drive
  • Wide variety of sizes and specifications
  • Inductances up to 311µH at 0 A ±20%
  • Rated current up to 30A
  • -40°C to +125°C operating temperature range

Applications

  • Switching power supply outlets
  • DC-DC converters
  • Phase compensation and boost converters
  • Normal mode noise countermeasures
Yayınlandı: 2019-07-18 | Güncellenmiş: 2023-10-25