KEMET Industrial Power Solutions
KEMET provides a vast portfolio of Industrial Power Solutions that include capacitors, inductors, EMI filters, and sensors for industrial applications. These solutions are designed for applications in companies ranging from power generation to factory automation. KEMET Industrial Power Solutions enable the next generation of alternative energy, harvesting wind, and solar.KC-Link Capacitors
KC-Link Capacitors with KONNEKT Technology - Surface-mount MLCCs designed for high efficiency, high density, C0G BME/ -55°C to +150°C operating temperature range.
• Commercial and automotive grades • Extremely low ESR
• LLC resonant converters • EIA 1812, 2220, and 3640 case sizes
• Photovoltaic systems • High frequency (>10MHz)
• DC-Link • No piezoelectric noise
• Power conversion • Inverter
• Snubber • RoHS compliant, lead free
SCR / SCF Common Mode Chokes
Common Mode Chokes - SCR / SCF Series - Toroidal type / SCR with Mn-Zn / SCF with Nanocrystal and are suitable for ranges above 10kHz and meet Thermal Class E (+120°C) standards.
• Single and multiple phases • High and ultra-high µ material
• Power supplies 250V and 500V • 0.05mH to 50mH
• Power conversion (AC/DC) • 2A to 60A
• Frequency converter • All core orientations, low profile, small size
• Machine tools • 2400V testing
• Welders • UL 94V-0 materials
• Inverters
High Power Film Capacitors
High Power Film Capacitors - Polypropylene capacitors with an 800VDC to 3000VDC voltage range.
• High capacitance density • Motor drives
• Extended life >100,000 hours • Welding machines
• DC-Link • High ripple current
• AC/DC filtering • Low losses
• Inverters • High reliability
• Onboard chargers • Suitable for high-frequency applications
Heavy Industrial Capacitors
Heavy Industrial Aluminum Electrolytic Capacitors - Numerous termination types including screw, press-fit, radial, and SMD. These capacitors feature a maximum 630VDC voltage rating and a -40°C to +85°C operating temperature range.
• High reliability • Inverters
• High vibration • Power conversion
• 2.2µF to 1.3F capacitance range • Resonance
Power Film Capacitors
Power Film Capacitors for AC Filtering - Self-healing metallized polypropylene film capacitors with AC filtering and power factor corrections.
• Low losses • Commutation
• High ripple current • Power factor correction
• High contact reliability • Motor drives
• Optimized AC voltage performance • AC harmonic filtering
X & Y Class Capacitors
X and Y Class 900 Safety Capacitors - Radial through-hole ceramic discs that are RoHS compliant and meet flammability standard UL 94V-0.
• High reliability • Line-to-ground (Class Y) filtering
• 100% pure matte tin-plated lead finish • Antenna coupling
• Non-polar device • Relays and switching power supplies
• Line-to-line (Class X) filtering