KEMET R75H AEC-Q200 Film Capacitors
KEMET R75H AEC-Q200 Film Capacitors are constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. These capacitors are encapsulated in a self-extinguishing, solvent-resistant plastic case with a thermosetting resin material that meets UL 94V-0 requirements. KEMET R75H AEC-Q200 Capacitors use two different winding constructions depending on voltage parameters and lead spacing. These automotive-grade devices meet AEC–Q200 qualification requirements.Features
- Usable in harsh environments
- Self-healing
- RoHS compliant with lead-free terminations
- Self-extinguishing, solvent-resistant plastic case
- Automotive grade (AEC–Q200)
- Tape-and-reel packaging in accordance with IEC 60286–2
Applications
- Resonant, snubber, and DC filter
- OBC and DC/DC converters for automotive (EVs and hybrids)
- Solar system inverters and micro-inverters
- WBG conversion systems (power supplies and inverters)
Specifications
- 160VDC to 2000VDC voltage range
- 1nf to 33µF capacitance range
- ±5%, ±10%, or ±20% capacitance tolerance
- 10mm to 37.5mm lead spacing
- 55/110/56 IEC 60068–1 climatic category
- -55°C to +125°C operating temperature range
Construction
Winding Schemes
Yayınlandı: 2020-07-22
| Güncellenmiş: 2024-04-04