KEMET Surface-Mount Aluminum Electrolytic Capacitors

KEMET Surface-Mount Aluminum Electrolytic Capacitors are designed for a variety of applications where low impedance, a low profile, and a wide operating temperature range are required. Both EDH and EDK capacitors are engineered for use on high-density printed circuit boards. The EDT series is ideal for applications with high operating temperatures. Applications that require a low-profile vertical chip are best served with the EDT, EEV, and EXV series. KEMET Surface-Mount Aluminum Electrolytic Capacitors have a lifetime of up to 5000 hours.

Specifications

  • Up to 5000 hours
  • 1µF to 2200µF capacitance range
  • 4VDC to 450VDC
  • 80mΩ to 34Ω ESR range
  • 10mA to 1000mA ripple current
Yayınlandı: 2017-02-14 | Güncellenmiş: 2023-08-31