KEMET Aluminum SMD AEC-Q200 Capacitors

KEMET Aluminum SMD AEC-Q200 Capacitors provide a long life of 2000 to 5000 hours at +105°C and feature a surface-mount design with a low-profile vertical chip. The EDH series is designed for high-density printed circuit boards, while the EEV and EXV series capacitors are ideal for applications requiring ultra-low impedance and a low-profile vertical chip. KEMET Aluminum SMD AEC-Q200 Capacitors are ideal for a variety of applications, including audio/visual (AV), communications, computers / monitors, and switch-mode power supplies (SMPS).

Features

  • Long life of 2000 to 5000 hours at +105°C
  • Surface-mount design
  • Lead terminals
  • Low-profile vertical chip

Applications

  • AV
  • Computers / monitors
  • Communications
  • SMPS
Yayınlandı: 2023-04-21 | Güncellenmiş: 2023-08-31