KEMET AEC-Q200 Aluminum Electrolytic Capacitors

KEMET AEC-Q200 Aluminum Electrolytic Capacitors provide a 6.3VDC to 600VDC voltage range, 6800µF maximum capacitance, and up to 15,000 hours of life. Many of these capacitors feature vibration resistance and a high ripple current. KEMET AEC-Q200 Aluminum Electrolytic Capacitors work in a -55°C to +150°C operating temperature range. 

Product Overview

Chart - KEMET AEC-Q200 Aluminum Electrolytic Capacitors
Yayınlandı: 2020-06-10 | Güncellenmiş: 2025-11-24