KEMET PEH Screw Terminal Aluminum Electrolytic Caps
KEMET Electrolytic Capacitors contain a radial crown, which allows the capacitors to be mounted in a standing position. They feature a polarized, all-welded design with outstanding electrical performance, tinned copper wire leads, a negative pole connected to the case, and plastic insulation. The winding is housed in a cylindrical aluminum can with a high-purity aluminum lid and a high-quality rubber gasket. Low ESR is a result of a low resistive electrolyte/paper system and an all-welded design. KEMET Electrolytic Capacitors are suitable for use in mobile and aircraft installations with operating temperatures up to +150°C, depending on the model.
Features
- Radial crown allows for mounting in a standing position
- Outstanding electrical performance
- Polarized, all-welded design
- 2,000 hours at 150°C
- ESR stability over the lifetime
- AEC–Q200 automotive qualified
- Tinned copper wire leads
- High ripple current
- High vibration resistance
- Negative pole connected to the case
- Plastic insulation
Yayınlandı: 2015-03-06
| Güncellenmiş: 2025-11-24