KEMET ALA7A/D, ALA8A/D & ALO8A Snap-In Capacitors

KEMET ALA7A, ALA7D, ALA8A, ALA8D, and ALO8A Snap-In Capacitors are AEC-Q200 qualified and designed for automotive applications, especially in the e-mobility field, such as onboard chargers, inverters, and wall boxes. These snap-in capacitors withstand vibrations up to 10G or 20G. The high vibration capability also lends itself to solving difficult industrial application issues. Other features include high ripple current, a high voltage range, a wide range of capacitance values, and excellent surge voltage capability. KEMET ALA7A, ALA7D, ALA8A, ALA8D, and ALO8A Snap-In Capacitors provide an operational lifetime of up to 15,000 hours, depending on the series.

Features

  • AEC-Q200 qualified
  • Withstands vibrations
    • ALA7A/8A and ALO8A: up to 10G
    • ALA7D/8D: 20G
  • Long life
    • ALA7A: 5000 hours at +85°C
    • ALA7D: 15000 hours at +85°C
    • ALA8A: 2000 hours at +105°C
    • ALA8D: 8000 hours at +105°C
    • ALO8A: 3000 hours at +105°C
  • Capacitance values
    • ALA7A: 82µF to 820µF
    • ALA7D: 240µF to 820µF
    • ALA8A: 120µF to 680µF
    • ALA8D: 200µF to 620µF
    • ALO8A: 330µF to 470µF
  • 400V to 600V overall voltage range
  • High ripple current
  • Excellent surge voltage capability
  • PET sleeve recognized to UL QMTR2 and UL No. E358957

Applications

  • E-mobility
  • Onboard chargers
  • Wall boxes
  • Charging stations

Videos

Construction

KEMET ALA7A/D, ALA8A/D & ALO8A Snap-In Capacitors

Markings

Infographic - KEMET ALA7A/D, ALA8A/D & ALO8A Snap-In Capacitors
Yayınlandı: 2018-07-03 | Güncellenmiş: 2025-03-27