KEMET X5R Commercial Grade SMD ≤250V MLCCs

KEMET X5R Commercial Grade SMD ≤250V MLCCs are offered in a wide range of case sizes with a dielectric classification of X5R. The Electronics Components, Assemblies, and Materials Association (EIA) classifies the X5R dielectric as a Class II material. This classification represents fixed, ceramic dielectric capacitors suitable for bypass and decoupling applications or for frequency-discriminating circuits where Q and stability of capacitance characteristics are not critical. KEMET X5R dielectric series is considered "semi-stable". C1210C X5R features include a temperature range from -55°C to +85°C, voltage range from 4V to 50V, and capacitance range from 0.01µF to 100µF.

Features

  • -55°C to +85°C operating temperature range
  • Lead free and RoHS compliant
  • Temperature-stable dielectric
  • EIA 0201, 0402, 0603, 0805, 1206, and 1210 case sizes
  • 4VDC to 50VDC voltage ratings
  • 0.01µF to 100µF capacitance range
  • ±10% and ±20% capacitance tolerances
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated termination finish, offering excellent solderability

Applications

  • Decoupling
  • Bypass
  • Filtering

Ordering Information

Chart - KEMET X5R Commercial Grade SMD ≤250V MLCCs

Additional Resources

   •   View KEMET Electronics K-SIM Simulation Tool

Yayınlandı: 2014-04-10 | Güncellenmiş: 2023-08-31