KEMET R76 Polypropylene Capacitors

KEMET R76 MMKP Polypropylene Capacitors feature double-sided metalized film electrodes for D.C. and pulse applications. The series includes AEC-Q200 automotive-grade devices with up to lead spacing 22.5mm. KEMET R76 capacitors offer a 250VDC to 2000VDC voltage range and 100pF to 15µF capacitance range.

Features

  • 250VDC to 2000VDC voltage range
  • 100pf to 15µF capacitance range
  • 7.5mm to 37.5mm lead spacing
  • ±5%, ±10%, and ±20% capacitance tolerance
  • -55°C to +105°C operating temperature range

Applications

  • Deflection circuits in TV-sets (S-correction and fly-back tuning)
  • Switching spikes suppression in SMPS (switch-mode power supplies)
  • Lamp capacitor for electronic ballast and compact lamps
  • Snubber and SCR (silicon-controller rectifier) commutation circuits
  • High voltage and high current designs
Yayınlandı: 2012-02-16 | Güncellenmiş: 2023-08-28