Keysight Technologies InfiniiVision 6000 X-Series Oscilloscopes

Keysight Technologies InfiniiVision 6000 X-Series Oscilloscopes are 2- or 4-channel oscilloscopes with 1GHz to 6GHz bandwidth. The series has 7-in-1 integration that combines digital channels, serial protocol analysis, built-in dual-channel waveform generator, frequency response analysis, built-in digital multimeter, and built-in 10-digit counter with totalizer. A 450,000 waveforms-per-second update rate coupled with the exclusive hardware-based zone touch trigger provides visualization power to help isolate waveforms of interest. Keysight Technologies InfiniiVision 6000 X-Series Oscilloscopes can be operated hands-free with multi-language voice control.

Features

  • 1GHz to 6GHz bandwidth
  • Digital storage (DSO) and mixed signal (MSO) models
  • 450,000wfms/s update rate signal detail
  • Isolate signals in seconds with exclusive zone touch triggering
  • Operate hands-free with multi-language voice control
  • 12.1" capacitive multi-touch screen
  • 7 instruments in 1
  • Bandwidth and options are upgradable

Videos

Yayınlandı: 2020-06-16 | Güncellenmiş: 2024-04-11