Keysight Technologies Single-Ended Active Test Probes
Keysight Technologies Single-Ended Active Test Probes are 1GHz to 2GHz probes with AutoProbe interface (compatible with Keysight's InfiniiVision and Infiniium family of oscilloscopes). These cost-effective probes integrate many of the characteristics needed for general-purpose, high-speed probing–especially in digital system design, component design/characterization, and educational research applications. Its 1MΩ input resistance and extremely low input capacitance (1pF) provide ultra-low loading of the DUT. This, accompanied by superior signal fidelity, makes these probes useful for digital logic voltages.Testing devices over extreme temperature ranges are quite common. The N2797A 1.5GHz single-ended active probe is a low-cost high input impedance active probe with rugged probe tips for environmental chamber testing of ICs and devices. It gives the ability to probe signals at drastic temperature swings ranging from -40°C to +85°C. The probe also provides a 2m long cable.
The N2795A / 96A / 97A devices are equipped with a white LED headlight to illuminate the circuit under test. The probes are powered directly by the InfiniiVision and Infiniium Autoprobe interface, eliminating the need for an additional power supply.
Features
- High resistance (1MΩ) and low capacitance (1pF) input for low loading
- Wide input dynamic range (±8V) and offset range (±12V for N2796A/97A, ±8V for N2795A)
- Built-in headlight
- Direct connection to AutoProbe interface (no power supply required)
- N2797A for extreme temperature environmental chamber testing at -40°C to +85°C
Applications
- Digital system design
- Component design/characterization
- Educational research
Specifications
- Common
- 10:1 ±0.5% attenuation ratio
- -8V to +8V (DC or peak AC) input dynamic range
- -20V to +20V non-destructive input voltage
- ±1mV DC offset error
- 0.5% low-frequency accuracy at 70Hz, 1Vpp
- 1MΩ input resistance
- 1pF input capacitance
- 50Ω output impedance
- N2795A
- 1GHz probe bandwidth
- 350ps rise time
- System bandwidth
- 500/600MHz with Keysight's 500/600MHz InfiniiVision/Infiniium
- 1GHz with 1Ghz InfiniiVision 3000X, 4000X
- ±8V offset range
- N2796A
- 2GHz probe bandwidth
- 175ps rise time
- System bandwidth
- 1GHz with Keysight's 1GHz InfiniiVision/Infiniium
- 1.5GHz with Keysight's 1.5GHz InfiniiVision 4000X, 6000X
- ±12V offset range
- N2797A
- 1.5GHz probe bandwidth
- 233ps rise time
- System bandwidth
- 1GHz with Keysight's 1GHz InfiniiVision/Infiniium
- 1.5GHz with Keysight's 1.5GHz InfiniiVision 4000X, 6000X
- ±12V offset range
Yayınlandı: 2020-07-06
| Güncellenmiş: 2024-10-09