Kingbright HELI-UM Ultra 0201 SMD LEDs
Kingbright HELI-UM Ultra 0201 SMD LEDs are high-intensity light-emitting diodes in an ultra-small 0.65mm x 0.35mm x 0.20mm 0201 package. These compact LEDs are ideal for portable and wearable applications and are compatible with automatic placement equipment. The HELI-UM Ultra LEDs feature a wide 140° viewing angle and low 5mA power consumption.The Kingbright HELI-UM Ultra LEDs are available in Blue (468nm), Green (525nm), or White colors, driven at 5mA with exceptional intensity output. The ultra-compact 0201 industrial standard size eliminates any physical restraints and fits perfectly into any commercial portable products, consumer wearables, and disposable healthcare applications.
Features
- Compact SMD 0201 footprint
- Various colors available
- Compatible with automatic placement equipment
- 0.65mm x 0.35mm x 0.20mm (LxWxH) package
- 2X to 3X brighter compared to 1st generation of 0201
- -40°C to +85°C operating temperature range
- Moisture Sensitivity Level (MSL) 2
- RoHS compliant
Applications
- Backlights
- Status indicators
- Home and smart appliances
- Wearables and portable devices
- Healthcare applications
Specifications
- APG0201ZGC-5MAV
- Green (InGaN) emitting color
- Water-clear lens
- 525nm wavelength
- 280mcd typical luminous intensity at 5mA
- 50µA maximum reverse current
- 140°C viewing angle
- APG0201VBC/A-5MAV
- Blue (InGaN) emitting color
- Water-clear lens
- 468nm wavelength
- 60mcd typical luminous intensity at 5mA
- 50µA maximum reverse current
- 140°C viewing angle
- APG0201VWF-A1-5MAV
- White (InGaN) emitting color
- Yellow fluorescent lens
- 320mcd typical luminous intensity at 5mA
- 50µA maximum reverse current
- 140°C viewing angle
- APG0603VBC-A1-5MAV
- Blue (InGaN) emitting color
- 468nm wavelength
- 60mcd luminous intensity at 5mA
- 3.2V forward voltage
- 50µA reverse current
- 16mW power dissipation
- APG0603ZGC-5MAV
- Green (InGaN) emitting color
- 525nm wavelength
- 280mcd luminous intensity at 5mA
- 3.3V forward voltage
- 50µA reverse current
- 34mW power dissipation
Additional Resources
Package Outline
Yayınlandı: 2021-09-01
| Güncellenmiş: 2025-09-10