Kingston M.2 2242 SATA3 Industrial SSDs
Kingston M.2 2242 SATA3 Industrial SSDs incorporate advanced SATA3 6Gbps controllers that automatically perform wear-leveling, garbage collection, and vital NAND Flash management features. These industrial SSDs also incorporate high-speed next-generation 3D NAND Flash. The M.2 2242 SATA3 industrial SSDs are designed as a drop-in replacement for Hard Disk Drives (HDDs) and deliver up to 20x greater performance and higher reliability than HDDs. Typical applications include Point of Sale (POS), digital signage, robotics, kiosks, and surveillance/mobile recording.Features
- Incorporate advanced SATA3 6Gbps controllers
- Automatically perform wear-leveling, garbage collection, and vital NAND Flash management features
- Incorporate high-speed next-generation 3D NAND Flash
- Designed as a drop-in replacement for Hard Disk Drives (HDDs)
Applications
- Point of Sale (POS)
- Digital signage
- Robotics
- Kiosks
- Surveillance/mobile recording
Additional Resource
Yayınlandı: 2024-05-16
| Güncellenmiş: 2024-06-09