Kingston Industrial SSDs

Kingston Technology Industrial SSDs provides a line of Design-In SATA and NVMe solid-state drives intended for system designers and builders. These SSDs combine advanced controllers that automatically perform wear-leveling, garbage collection, and other NAND Flash management features. The industrial SSDs incorporate advanced SATA3 6Gbps/PCIe Gen 4 NVMe controllers and high-speed next-generation 3D NAND Flash. These SSDs are a drop-in replacement for hard drives and deliver up to 20x more excellent performance and high reliability. The industrial SSDs are used in Point Of Sale (POS), robotics, kiosks, and digital signaling.

Features

  • SATA 2.5-inch, mSATA, M.2 2242 and M.2 2280
  • PCIe Gen. 4 NVMe: M.2 2280, M.2 2230
  • Incorporate advanced SATA3 6Gbps or PCIe Gen 4 NVMe controllers
  • Controlled BOM and firmware
  • Engineering support
  • Global support
  • Automatically perform wear-leveling, garbage collection, and other vital NAND Flash management functions
  • PCN support
  • Incorporate high-speed next-generation 3D NAND Flash
  • Industrial temperature range of -40°C to +85°C
  • Commercial temperature range of 0°C to +70°C

Applications

  • Point of sale (POS)
  • Digital signage
  • Robotics
  • Kiosks (charging stations, key makers, ATMs)
  • Surveillance/mobile recording

Videos

Yayınlandı: 2022-09-07 | Güncellenmiş: 2025-10-21