Kingston Industrial Temperature M.2 2280 SATA SSDs

Kingston Industrial Temperature M.2 2280 SATA Solid State Drives (SSDs) are designed and approved for reliable operation over a wide temperature range. The OTM8S1S3 SSDs are verified at various temperature ranges and undergo a complete burn-in test process before leaving the Kingston factory. Kingston Industrial SSDs incorporate advanced controllers that automatically perform wear-leveling, garbage collection, and other critical NAND flash management features. These SSDs use 3D TLC NAND flash technology that offers a balance in cost and reliability. The OTM8S1S3 devices are explicitly created for system designers and builders who require increased reliability in harsh environments.

Features

  • SATA 2.5" and SATA M.2 2280
  • 128GB, 256GB, 512GB, and 1TB capacity options
  • 3.3V ±5% input voltage
  • -40°C to +85°C operating temperature range
  • NGFF-2280, M.2 type form factor
  • 2 million hours mean time between failure (MTBF)
  • Controlled BOM and firmware ensure there are no changes to key components after customer qualification
  • PCN support, all generational changes/firmware updates are handled through a controlled and timed process
  • Engineering support, customers have direct contact with a regional Kingston Field Application Engineering team for fast response to storage requirement questions and support requests
  • Global support, Kingston can coordinate SSD deliveries with a customer’s Original Design Manufacturers (ODMs) or Contract Manufacturers (CMs) in other regions of the world if required
  • Backed by a limited 5-year warranty and free technical support
  • RoHS and REACH compliant

Applications

  • Delivery drones
  • Digital signage
  • Robotics
  • Kiosks (charging stations, key makers, ATMs)
  • Surveillance systems and mobile recording
View Results ( 4 ) Page
Parça Numarası Veri Sayfası Bellek Boyutu Yapılandırma Form Faktörü
OTM8S1S31024Q-B00 OTM8S1S31024Q-B00 Veri Sayfası 1 TB TLC M.2 2280
OTM8S1S3256Q-B00 OTM8S1S3256Q-B00 Veri Sayfası 256 GB TLC M.2 2280
OTM8S1S3512Q-B00 OTM8S1S3512Q-B00 Veri Sayfası 512 GB TLC M.2 2280
OTM8S1S3128Q-B00 OTM8S1S3128Q-B00 Veri Sayfası 128 GB TLC M.2 2280
Yayınlandı: 2024-05-08 | Güncellenmiş: 2025-04-03