Kycon KUSB67X IP67 USB 3.2 Gen 2 Type-C Sockets
Kycon KUSB67X IP67 USB 3.2 Gen 2 Type-C Sockets handle significantly faster data transfer than standard USB 2.0 and 3.0 products with a 10Gbps data rate. The IP67 rating is ideal for devices that require a safeguard in harsh environments. Both mid-mount and top-mount (hybrid) options suit any application requirements. All Kycon KUSB67X IP67 USB 3.2 Gen 2 Type-C Sockets parts comply with RoHS and REACH standards. A gasket is included.Features
- IP67 rated
- USB 3.2 Gen 2 (10Gbps)
- High-temperature plastics
- Hybrid SMT and through-hole
- Leads with through-hole shield tabs
- Meets USB Type-C specifications
- Tape and reel packaging for assembly ease
- Gasket included
Specifications
- Mechanical
- 5N to 20N insertion force range
- 6N to 20N withdrawal force range
- 10,000 minimum mating cycles
- -40°C to +85°C operating temperature range
- Electrical
- 30V rated voltage
- 100MΩ minimum at 100VDC insulation resistance
- 40mΩ maximum contact resistance
- 100VAC/RMS for 1 minute dielectric withstanding voltage
- Materials
- Black high-temperature thermoplastic housing material, UL 94V-0 rated
- Nickel-plated stainless steel shield
- Copper alloy contact
- Contact plating (nickel underplate)
- Gold on the contact area
- Tin plated on solder tails
Yayınlandı: 2019-12-11
| Güncellenmiş: 2023-04-28