KYOCERA AVX KGK & KGH Safety Capacitors

KYOCERA AVX KGK and KGH Safety Capacitors are safety-certified capacitors designed for surge or lightning immunity in modem facsimiles and other equipment. The KGK capacitors are class X1/Y2 compliant, and the KGH capacitors are class X2 compliant. These capacitors feature high reliability and stability, high capacitance, -55°C to +125°C operating temperature range, and are small in size. The green-type capacitors in KGK/KGH are manufactured using environmentally friendly materials without lead or cadmium. These safety capacitors are RoHS and halogen-compliant.

Features

  • High reliability and stability
  • Small size
  • High capacitance
  • -55°C to +125°C operating temperature range
  • Certificate number
    • R50545773 by TUV
    • E467744 (FOWX2/8) by UL
  • Halogen compliant
  • RoHS compliant
  • Safety standard approvals
    • EN 60384-14: 2013
    • IEC 60384-14: 2013
    • UL 60384-14 (Ed 2.0)

Applications

  • Power supply
  • Charging stations
  • 5G base stations
  • Modem
  • Telephone
  • Facsimile
  • Other electronic equipment for lighting or surge protection and isolation
Yayınlandı: 2023-08-16 | Güncellenmiş: 2025-03-26