KYOCERA AVX Z Series AEC-Q100/200 Crystal Oscillators
KYOCERA AVX Z Series AEC-Q100/200 Crystal Oscillators are easy to use with multiple sizes and wide specification variations available. The Z Series offers a 0.5MHz to 170MHz frequency range, 1.71V to 3.63V power supply voltage, and -40°C to +125°C operating temperature range. KYOCERA AVX Z Series AEC-Q100/200 Crystal Oscillators have a unique platform structure, which provides a fixed-size head unit mounted to a glass epoxy substrate in a variety of dimensions.Features
- 0.5MHz to 170MHz frequency range
- -40°C to +125°C operating temperature range
- 1.71V to 3.63V power supply voltage range
- Enable/Disable function
- AEC-Q100/200 Automotive grade available
- -30ppm to +30ppm frequency tolerance
- 200ns output disable time
- 10Hz to 2000Hz vibration range
Videos
Yayınlandı: 2018-02-12
| Güncellenmiş: 2025-02-27