Ezurio 868MHz/915MHz FlexPIFA Antennas
Ezurio 868MHz/915MHz FlexPIFA Antennas offer linear polarization and frequency range options of 868MHz to 870MHz and 902MHz to 928MHz. These antennas deliver strong performance in demanding environments, providing excellent flexibility to solve real-world antenna design challenges. The 868MHz/915MHz antennas operate in the sub-GHz frequency bands and are suitable with LoRaWAN or proprietary sub-GHz applications. The adhesive-backed design means these antennas are designed for rapid integration into devices and housings. Ezurio 868MHz/915MHz FlexPIFA Antennas feature reliable PIFA technology that offers consistent performance, ensuring a solid and reliable connection.Features
- Exceptional performance across operating frequency
- Flexible, peel-and-stick adhesive back
- PIFA technology
- Designed and built to exacting specifications
- MHF1 and MHF4L connector options
Applications
- Industrial automation
- Supervisory control and data acquisition (SCADA)
- Agriculture
- Smart transportation
Specifications
- Operating Frequency
- 868MHz to 870MHz
- 902MHz to 928MHz
- <2.5:1 VSWR
- -1.1dBi to -0.3dBi peak gain range
- 50Ω impedance rating
- Linear polarization
- Omnidirectional radiation pattern
- 88mm x 40mm x 6.2mm dimensions
- -40°C to +85°C operating temperature range
Videos
Additional Resources
Yayınlandı: 2023-04-07
| Güncellenmiş: 2024-04-02