Ezurio 868MHz/915MHz i-FlexPIFA™ Antennas

Ezurio 868MHz/915MHz i-FlexPIFA™ Antennas offer rapid integration into space-constrained devices and housings with MHF1 and MHF4L connector options.  These flexible, adhesive-backed antennas are designed with the radiating element facing outward when adhered to a plastic enclosure interior. This orientation provides flexibility and mounting options, such as the underside of an enclosure. The series is ideal for sub-GHz applications like LoRaWAN. These inverted flexible planar F-type antennas deliver consistent performance across the 868MHz and 915MHz ISM bands, ensuring a solid and reliable connection. Additional features include a maximum gain of -0.4 at 815MHz and +0.9 at 915MHz, <2.5:1 voltage standing wave ratio (VSWR), and 40mm x 88mm x 6.2mm dimensions (L x W x H).

Applications for Ezurio 868MHz/915MHz i-FlexPIFA™ Antennas include industrial automation, agriculture, supervisory control and data acquisition (SCADA), and smart transportation.

Features

  • Inverted flexible planar F-type antenna
  • MHF1 or MHF4L antenna connector type
  • Exceptional performance across operating frequency
  • PIFA technology offers easy integration into IoT devices, less likely to detune in proximity of metal or a human body
  • Flexible, peel-and-stick, adhesive-backed antenna for a variety of IoT devices
  • Maximized radiation direction on the adhesive side for outward-facing orientation
  • Omnidirectional pattern

Applications

  • Industrial automation
  • Agriculture
  • SCADA
  • Smart transportation

Specifications

  • Frequency
    • 863MHz to 870MHz
    • 902MHz to 928MHz
  • Gain (maximum)
    • -0.4 at 815MHz
    • +0.9 at 915MHz
  • 50Ω impedance
  • <2.5:1 VSWR
  • 40mm x 88mm x 6.2mm dimensions (L x W x H)
  • -40°C to +85°C operating temperature range

Mounting Option Example

Ezurio 868MHz/915MHz i-FlexPIFA™ Antennas

Videos

Yayınlandı: 2023-04-10 | Güncellenmiş: 2024-04-02