Ezurio FlexPIFA 6E Wi-Fi® Triple-Band Internal Antennas

Ezurio FlexPIFA 6E Wi-Fi® Triple-Band Internal Antennas support the full Wi-Fi spectrum in the 2400MHz to 2500MHz, 4900MHz to 5925MHz, and 5925MHz to 7125MHz frequency bands. These antennas are designed for rapid integration into space-constrained devices and housings. The flexible, adhesive-backed antennas with MHF1 connectors provide multiple installation solutions for IoT device manufacturers. Integrated PIFA technology provides consistent, stable performance across all three Wi-Fi bands, ensuring a solid and reliable connection at all times. The FlexPIFA 6E Antennas are an ideal solution for coverage of traditional Wi-Fi frequencies with futureproofing for emerging Wi-Fi 6E applications.

Features

  • Full coverage, high-performance operation over three Wi-Fi bands
  • Flexible, peel-and-stick adhesive-backed antenna for space-constrained applications
  • Future-proofed with coverage for emerging Wi-Fi 6E applications
  • Allows easy PIFA technology integration into IoT devices and is less likely to detune in proximity to metal or a human body
  • 5-year warranty
  • RoHS compliant

Applications

  • Smart metering and utilities
  • Industrial IoT
  • Agricultural and rural (Farm sense and control)
  • Quick service restaurants
  • Smart lockers
  • Medical devices

Specifications

  • 2400MHz to 2500MHz band
    • 1.4:1 average VSWR, <2.5:1 maximum
    • 2.2dBi peak gain
    • 59%/-2.3dB average efficiency
  • 4900MHz to 5925MHz band
    • 1.9:1 average VSWR, <3.0:1 maximum
    • 3.9dBi peak gain
    • 60%/-2.2dB average efficiency
  • 5925MHz to 7125MHz band
    • 1.6:1 average VSWR, <3.0:1 maximum
    • 3.89dBi peak gain
    • 60%/-2.2dB average efficiency
  • Single port
  • 50Ω nominal impedance
  • 5W maximum power at an ambient +25°C
  • Linear polarization
  • 360°, omnidirectional azimuth beamwidth
  • 16mm x 36mm x 2.5mm (0.62" x 1.41" x 0.098") in dimension (LxWxH)
  • 3M 467MP adhesive
  • ø1.13mm x 100mm cable length
  • MHF1 or MHF4L connectors
  • -40°C to +85°C temperature range
Yayınlandı: 2021-08-13 | Güncellenmiş: 2024-04-02