Laird Technologies Fabric-Over-Foam Metallized Shielding Gaskets
Laird Technologies Fabric-Over-Foam (FOF) Metallized Shielding Gaskets provide soft shielding with a durable design to suppress electromagnetic interference (EMI). These FOF gaskets feature shielding effectiveness of >100dB across a wide spectrum of frequencies, and extremely low compression forces allow for the use of lighter materials. The low surface resistivity of 0.07Ω/square, dependent on the fabric, helps to provide improved conductivity. Laird Technologies EMI gaskets are available in a variety of shapes and thicknesses to meet applications that require low compression force but still need high-conductivity and shielding attenuation.The FOF metallized shielding gaskets are available in nickel/copper (Ni/Cu) and tin/copper (Sn/Cu) to ensure galvanic compatibility with a wide variety of host materials. Both versions display no significant performance degradation after environmental exposure per the Accelerated Aging Test (ASTM B845-93 method H). These EMI gaskets are UL94 V0 and Halogen-free gaskets to meet stringent environmental/safety requirements.
Features
- Soft shielding with a durable design
- Shielding effectiveness of >100dB across a wide spectrum of frequencies
- Low surface resistivity of 0.07Ω/square
- Low compression force
- High abrasion and shear resistance
- Urethane, thermoplastic elastomer (TPE), and silicone core material provides low compression
- Available in a variety of shapes and thickness
- Available in nickel/copper (Ni/Cu) and tin/copper (Sn/Cu)
- Meets UL 94V-0 flame-retardant standard
- Halogen free (EcoGreen™)
Applications
- Computers
- Telecommunications
- Industrial
- Digital cameras
- Medical equipment
- LCDs
- Printers
Yayınlandı: 2020-11-10
| Güncellenmiş: 2025-06-19