Ezurio Nanoblade Internal Antennas

Ezurio Nanoblade Internal Antennas feature wide bandwidth to enhance the performance and application of portable wireless devices based on standards such as 802.11 and BLUETOOTH®. These internal wireless device antennas cover 2.4GHz to 2.5GHz for 802.11b and 4.9GHz to 6GHz for 802.11a as well as all US, European, and Japanese WLAN applications. The antennas provide omnidirectional patterns and all frequencies with increased gain in upper bands for optimal coverage. They offer a coaxial cable pigtail with various connector choices and conformance to the European RoHS Directive. Ezurio Nanoblade Internal Antennas are specifically designed to be embedded inside devices for aesthetically pleasing integration with high durability.

Features

  • Covers 2.4GHz to 2.5GHz for 802.11b, and 4.9GHz to 6GHz for 802.11a and all US, European, and Japanese WLAN applications
  • Coaxial cable pigtail with various connector choices
  • Omnidirectional patterns and all frequencies with increased gain in upper bands for optimal coverage
  • Conforms to the European RoHS Directive

Radiation Patterns

Chart - Ezurio Nanoblade Internal Antennas

WH-M2SD50NBT Wi-Fi® Module (802.11) - Low-profile embedded module, M. 2 Card (E-Key type), SDIO interface.

Yayınlandı: 2017-11-21 | Güncellenmiş: 2024-04-05