Ezurio Sera NX040 Development Kits
Ezurio Sera NX040 Development Kits demonstrate the features and capabilities of the Sera NX040 Ultra-Wide Band (UWB) and BLUETOOTH® LE (BLE) Modules. The Sera NX040 modules feature tightly integrated hardware and RF designs, all optimized for low-power operation and reducing the need for external clocks, filters, and components. These modules incorporate an NXP SR040 chipset for UWB and the nRF52833 silicon from Nordic Semiconductor for BLE. Antenna options include internal PCB trace antennas for UWB and BLE or externally via two MHF4L connectors. Applications include industrial, consumer, automotive, and the Internet of Things (IoT).NOTE: For a two-way ranging demo, two DVKs and one BL654 USB Adaptor are required. For 3D Positioning four DVKs and one BL654 USB Adaptor are required.
Applications
- Smart cities
- Indoor positioning/RTLS
- Asset tracking
- Factory automation
Additional Resources
Yayınlandı: 2023-09-25
| Güncellenmiş: 2024-04-02