Ezurio Sera NX040 Ultra-Wide Band & BLUETOOTH® LE Modules

Ezurio Sera NX040 Ultra-Wide Band (UWB) and BLUETOOTH® LE (BLE) Modules feature tightly integrated hardware and RF designs, all optimized for low-power operation and reducing the need for external clocks, filters, and components. The Sera NX040 modules integrate an NXP SR040 chipset for UWB and the nRF52833 silicon from Nordic Semiconductor for BLE. Antenna options include internal PCB trace antennas for UWB and BLE or externally via two MHF4L connectors. These devices easily advance basic beaconing or RSSI-based ranging BLE with NFC and UWB for more granular locationing and positioning. This granularity yields much higher accuracy than RSSI-only proximity applications in industrial, consumer, automotive, and IoT environments. 

Features

  • Rapid firmware app development in Python with an on-module scripting engine or work directly with an nRF Connect SDK
  • Ranging toolkit with visualization and sample applications
  • Built on Zephyr RTOS for extensibility
  • Tag-to-tag and tag-as-anchor applications for fast evaluation
  • Mobile app for easy configuration and view of real-time tag status
  • AT Command set for hosted designs, with host-side libraries
  • NXP’s SR040 chipset for UWB and the nRF52833 silicon from Nordic Semiconductor for BLUETOOTH LE
  • Fully integrated design with chipsets, an MCU, additional flash, clocks, filters, and peripherals for low-cost implementation
  • Antenna calibration is done per module at the factory
  • Hosted and hostless firmware development options to cater to all levels of experience and development resources
  • Low power, operates on a coin cell battery for UWB Tag operations
  • Multi-wireless granularity available
  • Carries FCC, ISED, CE, UKCA, and MIC approvals, + BLUETOOTH SIG and FiRa Consortium Certified (Pending)
  • Low-cost, easy-to-use development kits that support desktop and mobile applications for configuration and visualization
  • Sample applications for two-way ranging, BLE advertising, beaconing, distance alert use cases, and much more

Applications

  • Smart cities
  • Indoor positioning/RTLS
  • Asset tracking
  • Factory automation

Specifications

  • Hardware
  • Wireless
    • BLUETOOTH LE v5.4, 2.4GHz
    • Ultra-Wide Band (IEEE 802.15.4/4z HRP UWB PHY), Channel 5 (6.4896GHz)
    • NFC supported via an external antenna
    • Tx power
      • BLE up to +8dBm (maximum), configurable down to -40dBm
      • UWB up to +10dBm (maximum)
    • RX sensitivity
      • BLE
        • -96dBm typical at BLE 1Mbps
        • -103dBm typical at BLE 125kbps
      • UWB of -92dBm typical at 1% PER, 6.8Mbps, 62.4MHz PRF
  • Antenna options
    • Internal PCB trace antennas for UWB and BLE
    • External via 2x MHF4L connectors
  • Interfaces
    • UART and USB host
    • 8x dedicated GPIO
    • ADC
    • PWM
    • SPI
    • I2C
  • Additional built-in hardware
    • 8Mbit SPI Flash
    • 32.768kHz crystal
  • Programming
    • SWD/JTAG programmable interfaces
    • FW upgrade
      • UART (FW and Python application scripts)
      • DAPLink via SWD/JTAG (FW)
      • OTA via BLE (FW and Python application scripts)
  • 1.8V to 3.6V supply voltage range
  • Package dimensions
    • 20.3mm x 22.3 x 2.15mm for modules with integrated antenna
    • 15mm x 16.3mm x 2.15mm for modules with external antenna connectors

Videos

Yayınlandı: 2023-09-25 | Güncellenmiş: 2024-04-02