Lantronix XPCW1003100K xPico® Evaluation Kit

Lantronix XPCW1003100K xPico® Evaluation Kit is designed to evaluate the xPico Wi-Fi SMT module with an on-module antenna. This evaluation kit provides a platform to understand integrating xPico embedded servers into other product designs. The XPCW1003100K kit receives power from a 5V wall adapter. This evaluation board also provides a header for connection to a 2.2V or 5.5V external source. The Lantronix XPCW1003100K xPico® Evaluation Kit comes with all the necessary regulators to power the 3.3V xPico module.

Features

  • One DB9 serial port connector
  • Multi-protocol RS232, RS422, and RS485 transceivers at rates up to 1Mbps.
  • Second RS232 serial port also available on a header
  • One Mini-Type B USB device port for 5V input power
  • Second Mini-Type B USB device port for connection to the xPico module USB device port
  • LEDs for the xPico Ethernet, WLAN, and system status output with two additional LEDs
  • Access to all logical level IO signals on the xPico via header pins for measurement and connections to other places

XPCW1003100K Board Overview

Chart - Lantronix XPCW1003100K xPico® Evaluation Kit
Yayınlandı: 2019-03-03 | Güncellenmiş: 2023-12-15