Lantronix xPico® WiFi Embedded Wireless Device Servers
Lantronix's xPico® Wi-Fi® Embedded Wireless Device Servers are flexible and mobile-ready Wi-Fi solution for M2M and IoT applications. These devices reduce the development costs, shorten the time to market, and leverage the mobile solutions. The xPico Wi-Fi is a pin and form factor compatible state-of-the-art member of the xPico family. These servers provide low-power, Soft AP and simultaneous client mode, full IP, and WLAN stacks.Features
- 24mm x 16.5mm chip-sized footprint
- Can be operated off batteries
- IEEE 802.11 b/g/n (2.4GHz)
- Simultaneous Soft AP and client mode
- Complete device server application with a full IP stack and web server
- Dual serial port with a data rate of up to 921kbps
- SPI with a clock rate of 20MHz
- USB 2.0 full rate device mode
- 256-bit AES encryption
- -40° to 85°C industrial temperature range
Specifications
- Wireless LAN interface:
- IEEE 802.11 b/g and IEEE 802.11n (single stream) WLAN interface (2.4 GHz only)
- IEEE 802.11 d/h/i/j/k/w/r
- WPS 2.0 support
- u.FL connector for external antenna
- Serial interface:
- Two serial CMOS ports (3.3V and 5V tolerant)
- 300Kbps to 921.6 Kbps
- Flow control XON/XOFF and RTS/CTS (SPort 1 only)
- Lantronix tunneling application (SPort 1 only)
- Host interface:
- Dual serial port, SPI, and USB 2.0 (device)
- 8 GPIO
- Network protocols:
- TCP/IP, UDP/IP, DHCP, ARP, ICMP, DHCP, Auto-IP, DNS, and SNMPv1
- Networking capabilities:
- Soft access point with DHCP server
- Lantronix SmartRoam™ Technology continually tracks Wi-Fi signal strength within range, along with pre-authentication and caching resulting in the smooth and automatic transition to access points without delay
- QuickConnect with dynamic profiles that facilitate easy and rapid connections to access points
- Management and control:
- Web server - Landing Page
- CLI (serial monitor port)
- XML import and export (XCR)
- Field upgradable firmware (OTA
- Security:
- IEEE 802.11i Support - WPA-Personal and WPA2-Personal
- Architecture:
- Arm® Cortex® M3 class processor with on-chip Flash and SRAM
- 1MB flash and 128KB SRAM
- 1MB SPI flash storage
- Power:
- 3.3VDC input voltage
- Low power consumption of approximately 6μA standby
- Physical Interface:
- 40-pin Board-to-board SMT connector
- Certifications:
- FCC Class B, UL and EN EMC, Japan
Accessories
Yayınlandı: 2013-09-23
| Güncellenmiş: 2022-03-11