Lattice Semiconductor iCE40™HX Series MobileFPGA Family

Lattice Semiconductor iCE40™HX Series MobileFPGA Family is a tablet-targeted series optimized for high-performance. The iCE40 HX Series Family is 80% faster than the iCE65 Series and utilizes proven, high-volume 40nm, low-power CMOS technology. These FPGAs feature low-cost package, tablet resolution HD video, and imaging. Also included is integrated Phase-Locked Loop (PLL), up to 533MHz PLL output, and complete iCEcube development system.

The iCEblink40-HX1K Evaluation Kit is a high-performance, low-power iCE40HX1K mobileFPGA that offers USB programming, debugging, virtual I/O functions, and power supply.

The Lattice iCE40HX-8K Breakout Board delivers a development environment for iCE40HX Series FPGA Devices. The iCE40HX-8K Board conveniently breaks out the iCE40HX pins and allows for SPI Flash and a USB interface to program the device. The board includes 8 user accessible LEDs, 40-pin 0.1" header, and a 0.1" pitch through plated holes for a user interface. In addition, it includes a 12MHz oscillator, and jumpers to select programming the SPI flash or iCE40HX-8K.

Features

  • High performance
  • Low-cost package offerings
  • 80% faster than iCE65 series
  • Tablet resolution HD video and imaging
  • Proven, high-volume 40nm, low-power CMOS technology
  • Integrated Phase-Locked Loop (PLL):
    • Clock multiplication/division for display, SerDes, and memory interface applications
  • Up to 533MHz PLL Output
  • Reprogrammable from a variety of methods and sources
  • Flexible programmable logic and programmable interconnect fabric:
    • 8K look-up tables (LUT4) and flip-flops
    • Low-power logic and interconnect
  • Complete iCEcube development system:
    • Windows and Linux support
    • VHDL and Verilog logic synthesis
    • Place and route software
    • Design and IP core libraries
Yayınlandı: 2012-06-07 | Güncellenmiş: 2023-04-13