Lattice Semiconductor iCE40HX-8K Breakout Board

Lattice iCE40HX-8K Breakout Board delivers a development environment for iCE40HX Series FPGA devices. The iCE40HX-8K Board conveniently breaks out the iCE40HX pins, and allows for SPI Flash and a USB interface to program the device. Includes 8 user accessible LEDs, 40 pin 0.1" header, 0.1" pitch through plated holes for user interface, a 12MHz oscillator, and jumpers to select programming the SPI flash or iCE40HX-8K.

Features

  • iCE40HX-8K evaluation board includes:
    • iCE40HX-8K CT256 device
    • 8 user accessible LEDs
    • SPI Flash for programming configuration
    • 40 pin 0.1” header for user connectivity
    • 0.1” holes for user connectivity
    • FTDI 2232H for USB interface
    • 12MHz oscillator
    • Jumpers to select programming the SPI flash or iCE40HX-8K
  • Pre-loaded demo
  • USB connector cable

iCE40HX-8K Evaluation Board

Lattice Semiconductor iCE40HX-8K Breakout Board

iCE40HX-8K Block Diagram

Block Diagram - Lattice Semiconductor iCE40HX-8K Breakout Board
Yayınlandı: 2014-01-23 | Güncellenmiş: 2022-03-11