Ledil LISA2 LED Lighting Lenses
LEDiL LISA2 LED Lighting Lenses are 9.9mm and 10mm in diameter variants with glue or clip compatible with up to 3535 size LED packages. LEDiL LISA2 LED Lighting Lenses come with a small footprint suitable for tight PCB layout. These LED lighting lenses are miniature Total Internal Reflection (TIR) lenses for jewelry shops, reading lights, torches, and headlamps.Features
- Small footprint suitable for tight PCB layout
- 9.9mm diameter variant with glue or clip
- Compatible with up to 3535 sizes LED packages
- Diverse selection of beam angles ranging from real spot to wide, including oval pattern
Applications
- Jewelry shops
- Reading lights
- Torches
- Headlamps
Relative Intensity
View Results ( 55 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Çap | Sonlandırma Stili | İle kullanmak için |
|---|---|---|---|---|---|
| FP10992_LISA2-M-PIN | ![]() |
LED Lensler ve Takımlar Single Lens | 9.9 mm | Adhesive, Pin | Lumileds, Nichia, Samsung |
| FP14766_LISA2-WWX-PIN | ![]() |
LED Lensler ve Takımlar Assembly round 9.9mm(D)7mm(H) | 9.9 mm | Adhesive , Pin | Osram |
| FP11851_LISA2-O-90-PIN | ![]() |
LED Lensler ve Takımlar Single Lens | 9.9 mm | Adhesive, Pin | Cree, Lumileds, Sharp |
| FP13030_LISA2-M-CLIP | ![]() |
LED Lensler ve Takımlar Pack Round 1 Pos 9.9mm D mm H | 9.9 mm | Adhesive, Clips | Cree, Lumileds, Nichia, Osram, Samsung, Seoul |
| FP14415_LISA2-O-CLIP | ![]() |
LED Lensler ve Takımlar Lens round 10mm(D)7.13mm(H) | 10 mm | Clip | Cree, Lumileds, Seoul |
| FP11073_LISA2-W-CLIP | ![]() |
LED Lensler ve Takımlar Single Lens | 9.9 mm | Adhesive, Clips | Lumileds, Nichia |
| FP11126_LISA2-O-PIN | ![]() |
LED Lensler ve Takımlar Single Lens | 9.9 mm | Adhesive, Pin | Lumileds, Nichia, Samsung |
| FP11001_LISA2-M-PIN | ![]() |
LED Lensler ve Takımlar Single Lens | 9.9 mm | Adhesive, Pin | Osram Oslon SSL |
| FP11055_LISA2-RS-PIN | ![]() |
LED Lensler ve Takımlar Single Lens | 9.9 mm | Adhesive, Pin | Cree, Seoul, Sharp |
| FP13026_LISA2-WW-PIN | ![]() |
LED Lensler ve Takımlar Secondary Optic | 9.9 mm | Adhesive, Pin | Cree, Lumileds, Nichia, Osram, Samsung |
Yayınlandı: 2019-03-05
| Güncellenmiş: 2023-05-01