Ledil LISA3 & LISA3CSP Miniature TIR Lenses
Ledil LISA3 and LISA3CSP Miniature Total Internal Reflection (TIR) Lenses measure less than 10mm in diameter and less than 7mm tall in size. These lenses achieve up to 90% light transmission efficiency through superior design and materials. Each lens is mounted in a molded Polycarbonate (PC) housing and attaches to the PCB by means of locating pins or optional mounting clips. These lenses are built to maintain their physical integrity over the usable life of the luminaire.The LISA3 miniature TIR lenses include Ø10.0mm variants with glue mounting for up to 3535 size LED packages.
View All LISA3 Miniature TIR Lenses
The LISA3CSP miniature TIR lenses include Ø10.0mm variants with glue mounting for top side-emitting CSP LEDs.
Features
- Less than 10mm in diameter and less than 7mm tall in size
- Achieve up to 90% light transmission efficiency
- Mounted on molded Polycarbonate (PC) housings
- Built to maintain physical integrity over the usable life of the luminaire
Applications
- Jewelry shops
- Reading lights
- Torches
- Headlamps
Additional Resources
View Results ( 29 ) Page
| Parça Numarası | Veri Sayfası | Açıklama |
|---|---|---|
| FP18679_LISA3-O2-90-PIN | ![]() |
LED Lensler ve Takımlar 20X35 DEG OVAL W/LOC PIN INSTALL |
| FP18681_LISA3CSP-O2-CLIP16 | ![]() |
LED Lensler ve Takımlar 20X35 DEG OVAL W/CLIP INSTALL |
| FP18684_LISA3-O2-90-CLIP16 | ![]() |
LED Lensler ve Takımlar 20X35 DEG OVAL W/CLIP INSTALL |
| CP18419_LISA3-S-PIN | ![]() |
LED Lensler ve Takımlar 16DEG SPOT BEAM W/LOC PIN INSTALL |
| FP18680_LISA3CSP-O2-90-PIN | ![]() |
LED Lensler ve Takımlar 20X35 DEG OVAL W/LOC PIN INSTALL |
| FP18677_LISA3-O2-PIN | ![]() |
LED Lensler ve Takımlar 20X35 DEG OVAL W/LOC PIN INSTALL |
| FP18683_LISA3-O2-CLIP16 | ![]() |
LED Lensler ve Takımlar 20X35 DEG OVAL W/CLIP INSTALL |
| FP18193_LISA3-O-90-PIN | ![]() |
LED Lensler ve Takımlar 15+50 Deg Oval Beam w/Loc Pin Install |
| FP18601_LISA3-O-90-CLIP16 | ![]() |
LED Lensler ve Takımlar Assembly round 1 Pos 10.0mm (D) 7.90mm(H |
| FP16608_LISA3CSP-M-PIN | ![]() |
LED Lensler ve Takımlar ASSEMBLY ROUND 1POS |
Yayınlandı: 2022-04-07
| Güncellenmiş: 2022-12-22