Ledil LISA3/LISA4 Miniature TIR Lenses

Ledil LISA3/LISA4 Miniature TIR Lenses offers an Ø10.0mm variant with integrated pins optimized for 3535 size LED packages. The LISA Lenses deliver up to 90% light transmission efficiency through superior design and materials.

The Ledil LISA3/LISA4 Miniature TIR Lenses mounts each lens in a molded polycarbonate (PC) housing. The Lenses connect to the PCB employing locating pins or optional mounting clips.

The LISA Mini TIR Lenses are designed to maintain physical integrity over the usable life of the luminaire.

Features

  • Ø10.0mm variant with integrated pins
  • Optimized for 3535 size LED packages
  • Less than 7mm tall
  • Up to 90% light transmission efficiency

Applications

  • Jewelry shops
  • Reading lights
  • Torches
  • Headlamps

PRODUCT DIMENSIONS MM

Ledil LISA3/LISA4 Miniature TIR Lenses
Yayınlandı: 2021-11-10 | Güncellenmiş: 2023-08-14