LITEON LTST-/LTW-FC03 SMD LEDs
LITEON LTST-/LTW-FC03 SMD LEDs are low profile, flat lens LEDs with 120° light emission for wide angle view of indication. These ultra-bright chip LEDs come with InGaN or AlInGaP element combinations to generate specific colors and are configured for automated PC board assembly and space-sensitive applications. The LTST-/LTW-FC03 SMD LEDs are extra thin and I.C. compatible. Additionally, these LEDs are easily adapted with automatic placement equipment and infrared reflow solder process. The LTST-/LTW-FC03 SMD LEDs feature a DC forward current of 20mA and operate between -20°C to 80°C temperature range. Typical applications include various electronic equipment, including cordless and cellular phones, notebook computers, network systems, home appliances, and indoor signboard applications.Features
- RoHS compliant
- Extra thin mini-chip LEDs
- Ultra-bright chip LEDs with InGaN or AlInGaP element combinations
- Package in 8mm tape on 7" diameter reels
- EIA STD package
- I.C. compatible
- Compatible with automatic placement equipment
- Compatible with infrared reflow solder process
Specifications
- 120° viewing angle
- 10μA maximum reverse current
- 20mA DC forward current
- -20°C to 80°C operating temperature range
- -30°C to 85°C storage temperature range
Applications
- Telecommunication
- Office automation
- Home appliances
- Industrial equipment
- Keypad/keyboard backlighting
- Status indicator
- Microdisplays
- Signal and symbol luminary
LED Dimensions
Videos
Yayınlandı: 2022-11-15
| Güncellenmiş: 2025-03-27